PanasonicEVQ-11U09KCommutateur tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 50 | |
| 50000 | |
| 2.6 | |
| Black | |
| 5.6 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 3.4 | |
| 6 | |
| 6 | |
| 9.5 |
This light touch EVQ-11U09K tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-11U09K tactile switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 9.5 mm tall and 6 mm deep. This black round button actuator is 5.6 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

