PanasonicEVP-AXBA1ACommutateur tactile

Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.02A 15VDC 2N SMD T/R

Apply pressure and turn your circuit on with this light touch EVP-AXBA1A tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPDT configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVP-AXBA1A tactile switch has a gull wing termination style. The maximum DC voltage rating is 15 VDC. This product is 3.1 mm long, 0.7 mm tall and 3.4 mm deep. This round button actuator is 0.25 mm long.

3 490 pièces: Livraison en 5 jours

    Total$0.69Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 490 pièces
      • Price: $0.693

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.