| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| MSP430F47197 | |
| Microcontroller | |
| 8KB | |
| 120KB | |
| Flash | |
| LCD | |
| No | |
| No | |
| Flash | |
| No |
If your project requires microprocessor-based functionality, this evaluation board EVM430-F47197 embedded system development board from Texas Instruments is for you. It has a maximum clock speed of 0.032 MHz. Its flash program memory is 120KB.
Description du kit de développement
This EVM430-F47197 is a three-phase electricity meter evaluation board based on the MSP430F47197, metrology system-on-chip (SOC). The MSP430F47197 offers 7 sigma-delta converters that allow measurement of 3 phases with anti-tamper. The 160-segment LCD displays energy, voltage, current and more for all 3 phases.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.