PanasonicEVM-2WSX80B52Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 500 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (2.2 X 2.75 X 1.05mm) Foot Print SMD T/R

This EVM-2WSX80B52 potentiometer from Panasonic is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.15 W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The EVM-2WSX80B52 part has a foot print termination style. This device is made with cermet technology. This product is 2.2 mm long, 1.05 mm tall and 2.75 mm deep.

Import TariffMay apply to this part

52 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.07Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1818+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      Japon
         
      • Price: $0.0707
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1818+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Japon
      • In Stock: 52 pièces
      • Price: $0.0707

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.