Analog DevicesEVAL-CN0218-SDPZKits et outils de développement
AD7171/AD8212/AD8605/ADuM5402 Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Description du kit de développement
EVAL-CN0218-SDPZ is 500 V Common-Mode Voltage Current Monitor Evaluation Board. CN-0218 Circuit is monitoring current in systems with high positive common-mode dc voltages of up to +500 V with less than 0.2% error. The load current passes through a shunt resistor, which is external to the circuit. The shunt resistor value is chosen so that the shunt voltage is approximately 500 mV at maximum load current.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.