Analog DevicesHigh Gain Weigh Scale | EVAL-CN0216-ARDZKits et outils de développement
High Gain Weigh Scale Design Arduino Shield
Reference Design: Arduino Compatible High Gain Weigh Scale Design (CN0216)
CN-0216 is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24-bit sigma-delta ADC along with dual external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply.
Ultralow noise, low offset voltage, and low drift amplifiers are used at the front end for amplification of the low-level signal from the load cell. The circuit yields 15.3 bit noise-free code resolution for a load cell with a full-scale output of 10 mV. This circuit allows great flexibility in designing a custom low-level signal conditioning front end that gives the user the ability to easily optimize the overall transfer function of the combined sensor-amplifier-converter circuit. The AD7791 maintains good performance over the complete output data range, from 9.5 Hz to 120 Hz, which allows it to be used in weigh scale applications that operate at various low speeds.

Features:
-
Form Factor Compatible with Arduino
-
Usable for 4- or 6- wire sensors
-
High gain of 400, for wide bridge sensor ranges
-
Low power, single supply operation
Applications:
-
Sensing
-
Monitoring
Compatible FPGA Boards:
-
EVAL-ADICUP360: ADUCM360 Microcontroller Evaluation Board Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Amplifier and Comparator Tools/Data Acquisition Tools/Power Management Tools | |
| AD7791/ADA4528-1/ADP3301 | |
| ADC/Linear Regulator/SP Amplifier |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
