Analog DevicesEVAL-ADUSB2EBZKits et outils de développement
ADUSB2EBZ Evaluation Board
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | No |
Description du kit de développement
The Analog Devices USBi “USB Interface” (EVAL-ADUSB2EBZ) board is the interface between your PC's USB port and SigmaDSP hardware's data input pins. This interface can be used with any evaluation board which includes an External SPI/I²C header (Aardvark Header). The EVAL-ADUSB2EBZ board is capable of both SPI and I²C communication (which is user selectable) and can supply IOVDD of either 3.3V or 1.8V.The USBi interface is powered from the computer's USB port.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
