Analog DevicesEVAL-ADUM34XEEBZ | 5.7 kVRMS Quad Digital IsolatorKits et outils de développement

The ADuM340E/ADuM341E/ADuM342E are quad-channel digital isolators based on Analog Devices, Inc., iCoupler® technology.

Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, The ADuM340E/ADuM341E/ADuM342E provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps. The maximum propagation delay is 10 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADuM340E/ADuM341E/ADuM342E data channels are independent and are available in a variety of configurations with a withstand voltage rating of 5.7 kVRMS. The devices operate with the supply voltage on either side ranging from 2.25 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.

Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied.



Key Features and Benefits

  • High common-mode transient immunity: 180 kV/µs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay
    • 6.2 ns typical (10 ns maximum) for 5 V operation
  • Low dynamic power consumption, <1.65 mA/ch at 1 Mbps
  • 2.25V to 5.5V level translation
  • 150 Mbps maximum guaranteed data rate for 5 V operation
  • High temperature operation: 125°C
  • Safety and regulatory approvals
    • UL recognition: 5700 V rms for 1 minute per UL 1577
    • VDE certificate of conformity (pending)
      • DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
      • VIORM = 1173 V peak
    • 10,000 V peak reinforced surge isolation voltage
    • CSA certification per IEC 62368-1 and IEC 61010-1 (pending)
    • TÜV Süd certification per EN 62368-1 (pending)
    • CQC certification per GB4943.1-2022 (pending)
  • ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
  • ±5 kV HBM ESD protection on input/output pins
  • Fail-safe high (E1) or low (E0) options
  • 16-lead, RoHS compliant, SOIC package
  • Backward compatibility with
    • ADuM1400/ADuM1401/ADuM1402
    • ADuM2400/ADuM2401/ADuM2402
    • ADuM140E/ADuM141E/ADuM142E
    • ADuM240E/ADuM241E/ADuM242E
  • AEC-Q100 qualified for automotive applications


Applications

  • Serial peripheral interface (SPI) data converter isolation
  • RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
  • PWM controller signal isolation
  • General-purpose multichannel isolation

Evaluation Board

The ADuM34xE can be evaluated with the EVAL-ADUM34XEEBZ.

Block Diagrams and Tables



ADuM340





ADuM341





ADuM342





No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 semaines
    • Price: $28.37
    1. 1+$28.37
    2. 10+$28.09
    3. 25+$27.81
    4. 50+$27.53
    5. 100+$27.25
    6. 250+$26.98
    7. 500+$26.71
    8. 1000+$26.44
    9. 5000+$26.18

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.