Analog DevicesEVAL-AD7983-PMDZCartes et kits de développement de conversion de données
Precision ADC Pmod Compatible Board for AD7983 – a 16-Bit, 1.33 MSPS PulSAR ADC in MSOP/QFN
Precision ADC Pmod Compatible Board for AD7983 – a 16-Bit, 1.33 MSPS PulSAR ADC in MSOP/QFN
The EVAL-AD7983-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.
This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
Features:
-
16-bit, Analog to Digital Converters
-
1.33 MSPS
-
Standard SPI PMOD header/pin out
-
Connectable to 3rd Party FPGA and MCU Platforms
Applications:
-
Battery-powered equipment
-
Medical instruments
-
Data acquisition
-
Instrumentation
-
Process controls
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7983 | |
| ADC | |
| 16 | |
| Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit | |
| 9(Typ) | |
| Yes | |
| No |
Compatible Boards
- Intel boards with the Pmod
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7983: 16-Bit, 1.33 MSPS PulSAR ADC in MSOP/QFN
Reference Documentation:
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

