Analog DevicesEVAL-AD7766EDZCartes et kits de développement de conversion de données
AD7766 ADC Evaluation Board 128KSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7766 | |
| ADC | |
| 24 | |
| 128K | |
| Win 2000|Win XP | |
| 2.5 to 7.5 | |
| Yes | |
| No |
Description du kit de développement
The EVAL-AD7766EDZ/EVAL-AD7766-1EDZ/EVAL-AD7766-2EDZ is a fully featured evaluation board for the AD7766/AD7766-1/AD7766-2 respectively.This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.