Analog DevicesEVAL-AD5781SDZCartes et kits de développement de conversion de données

AD5781 DAC Evaluation Board

This easy-to-use evaluation board EVAL-AD5781SDZ data conversion development board and kit from Analog Devices will help you speed up both your data collection and processing.
  • Description du kit de développement

    The EVAL-AD5781 is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5781 voltage output, 18-bit DAC. The AD5781 pins are accessible at on-board connectors for external connection. The board can be controlled by two means, via the on-board connector (J6) or via the system development platform connector (J3). The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP (SP2 or later) or Vista (32-bit) based PC using the AD5781 evaluation software.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.