Analog DevicesEV-RPG2-ENZKits et outils de développement
ADIN2299 PHY Evaluation Kit
RapID Platform Generation 2: ADI Chronous Embedded Reference Design for Network Interfacing with Industrial Ethernet
The Analog Devices Chronous® embedded reference design (EV-RPG2) is a complete Industrial Ethernet communication interface solution that combines hardware and software to support multiple protocols (PROFINET, EtherNet/IP, or EtherCAT) required by factory networks. The EV-RPG2’s small form factor and low power, combined with its ease of use, simplify the addition of Ethernet connectivity to any automation equipment, particularly devices networked via line or ring topologies. By solving the complex and time-consuming task of adding Ethernet connectivity, this complete, verified, and proven hardware design and associated multiprotocol software enable the development of automation devices. Coming complete with the precertified protocol software of choice, it reduces development risk and overhead, providing fast time to market.
Key Features and Benefits:
- • Enables multiprotocol system development - one hardware solution supports any protocol - and enables end customers to expand system capabilities beyond a single protocol (for example, customers may have an existing solution designed for a specific protocol but wants to expand capability to an additional protocol)
- • Saves on design time and software resources overhead, as well as debug efforts as the software is pretested with the hardware for each protocol standard
- • Enables end system design optimizations and customizations to deploy the proven design with discrete BOM elements and easily tailor for different use cases; this enables cost rationalization of the end solution
Applications:
- • Industrial Automation
| Compliant | |
| 5A992c. | |
| Active | |
| EV-RPG2-ENZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| Communication Tools | |
| ADIN2299 | |
| PHY |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
