PanasonicETQ-P4M100YFNInducteur à montage en surface

Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 4.5A 0.0596Ohm DCR T/R Automotive AEC-Q200

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power choke ETQ-P4M100YFN surface mount inductor from Panasonic is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.9 mm long, 4.5 mm tall and 6.4 mm deep. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 59.6m Ohm. It has an inductance of 10u H. This device is made with wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    23 semaines
    • Price: $0.5277
    1. 2000+$0.5277
    2. 3000+$0.5225
    3. 4000+$0.5172
    4. 5000+$0.5130
    5. 6000+$0.5079
    6. 10000+$0.4907
    7. 15000+$0.4858
    8. 20000+$0.4810
    9. 50000+$0.4770

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.