PanasonicETQ-P3M3R3YFPInducteur à montage en surface
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 5A 0.0344Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 3.3u | |
| 20% | |
| 100K | |
| 5 | |
| 8.6 | |
| 0.0344 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.4 | |
| 3 |
This power choke ETQ-P3M3R3YFP surface mount inductor from Panasonic is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.9 mm long, 3 mm tall and 5.4 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 34.4m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

