PanasonicETPF680M5HCondensateur polymère au tantale
Cap Tant Polymer 680uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.005 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 2.5VDC | |
| 0.005 | |
| Super Low | |
| 6.1 | |
| 170 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343-40 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
Designing a small device that needs to filter out high frequencies? This ETPF680M5H polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its capacitance value is 680uF. Its leakage current is 170 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

