SamtecESW-120-44-L-DEmbases de raccordement et réceptacles PCB

Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

As an added safety precaution, the elevated socket ESW-120-44-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 51.31 mm long, 18.67 mm tall and 4.95 mm deep. ESW-120-44-L-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Total en stock: 40 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.