SamtecESQT-120-03-L-D-310Embases de raccordement et réceptacles PCB
Conn Elevated Socket SKT 40 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 40.3 | |
| 4 | |
| 7.87 | |
| Through Hole |
Thanks to Samtec's elevated socket ESQT-120-03-L-D-310 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40.3 mm long, 7.87 mm tall and 4 mm deep. ESQT-120-03-L-D-310 is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

