50-75% de réduction

STMicroelectronicsESDAXLC6-1BU2Suppresseurs ESD

ESD Suppressor TVS Bi-Dir 3V 2-Pin ST0201 T/R

Save yourself hassle and protect your electronic components by installing this tvs ESDAXLC6-1BU2 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±16@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.5 pF. It is made in a single configuration.

Import TariffMay apply to this part

Total en stock: 7 077 716 pièces

Regional Inventory: 7 032 716

This item has been discontinued

    Total$0.06Price for 1

    7 032 716 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2140+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      7028
      Country Of origin:
      Chine
         
      • Price: $0.0647
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2140+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 7 028 pièces
      • Price: $0.0647
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1536+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 7 025 688 pièces
      • Price: $0.0187
    • (15000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2416+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 45 000 pièces
      • Price: $0.0263

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.