STMicroelectronicsESDAULC6-3BP6Suppresseurs ESD

ESD Suppressor TVS Bi-Dir 5V 6-Pin SOT-666 T/R

Even low voltage discharges can cause damage to electronic components so get this tvs ESDAULC6-3BP6 ESD protection device from STMicroelectronics for added protection. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a triple configuration. Its capacitance value is 1.25 pF.

Import TariffMay apply to this part

3 000 pièces: Livraison en 2 jours

    Total$278.10Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2516+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Singapour
      • In Stock: 3 000 pièces
      • Price: $0.0927

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.