STMicroelectronicsESDALC14V2-1U2Suppresseurs ESD

ESD Suppressor Diode TVS Uni-Dir 3V 2-Pin ST0201 T/R

Have expensive equipment to protect from ESD? Add this tvs ESDALC14V2-1U2 ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 6(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

45 000 pièces: Livraison en 3 jours

    Total$660.00Price for 30000

    • (15000)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2502+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 45 000 pièces
      • Price: $0.022

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.