Micro Commercial ComponentsESDA6V1L-TPSuppresseurs ESD

ESD Suppressor TVS Uni-Dir 5.25V 3-Pin SOT-23 T/R

Protect users and systems from electrostatic discharge with this tvs ESDA6V1L-TP ESD protection device from Micro Commercial Components. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 140(Typ) pF. It is made in a dual common anode configuration.

Import TariffMay apply to this part

6 000 pièces: Livraison en 2 jours

    Total$272.10Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2451+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Chine
      • In Stock: 6 000 pièces
      • Price: $0.0907

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.