VishayES3A-E3/57TRectifiers

Diode Switching 50V 3A 2-Pin SMC T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode ES3A-E3/57T rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

Total en stock: 6 060 pièces

Regional Inventory: 1 810

    Total$0.10Price for 1

    1 810 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2140+
      Manufacturer Lead Time:
      5 semaines
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      Chine
         
      • Price: $0.0977
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2140+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Chine
      • In Stock: 110 pièces
      • Price: $0.0977
    • (1700)

      Prêt à être expédié le lendemain

      Increment:
      1700
      Ships from:
      États Unis
      Date Code:
      2432+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Taïwan
      • In Stock: 1 700 pièces
      • Price: $0.0957
    • (850)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2503+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Chine
      • In Stock: 4 250 pièces
      • Price: $0.3022

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.