| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 510 | |
| 320 | |
| 410 | |
| 845 | |
| 50 | |
| 6000 | |
| 350 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.5 | |
| 6.4 | |
| 18.5 | |
| 3.6 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-V14D511 MOV from Panasonic will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 845 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 6.4 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 510 V. Its capacitance value is 350pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 410 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

