| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 27 | |
| 17 | |
| 22 | |
| 60 | |
| 1 | |
| 250 | |
| 1450 | |
| 0.9 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Similar to a diode this ERZ-V05D270 MOV manufactured from Panasonic is a nonlinear component. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This device's clamping current is 1 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. This varistor has a voltage of 27 V. Its capacitance value is 0.00145uF. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

