Les plus consultées

PanasonicERJ-3GEY0R00V | 0-Ω Surface-Mount ResistorRésistance fixe à montage sur surface unique

Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200

0603 0-Ω SMD resistor with an operating temperature range of –55°C to 155°C, a high-reliability thick-film design, and AEC-Q200 qualification.


The ERJ-3GEY0R00V is an 0603 SMD resistor with a resistance value of 0 Ω designed for use in circuits where hardwired jumper settings are required or a resistor on a PCB needs to be replaced with a wire post-production. The AEC-Q200 qualification combined with the temperature range of –55°C to 155°C makes the ERJ-3EKF1001V applicable to automotive environments, and the RoHS-compliant nature enables its use in the EU and U.K. markets. Furthermore, the ERJ-3EKF1001V is suitable for use with reflow and flow soldering techniques.



Drawings/Package




Key Features

  • Maximum operating voltage of 150 V
  • Resistance of 0 Ω
  • Designed for high reliability
  • AEC-Q200–qualified
  • Operating temperature range of –55°C to 155°C


General Applications

  • Automotive electronics
  • General circuitry
  • Applications exposed to temperature swings and mechanical forces


Evaluation Board

NO — There is no evaluation board for the ERJ-3GEY0R00V. The datasheet contains usage application examples.



This is a ERJ-3GEY0R00V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

45 481 pièces: Livraison en 2 jours

    Total$2.21Price for 492

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      492
      Maximum Of:
      45481
      Country Of origin:
      Chine
         
      • Price: $0.0045
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 45 481 pièces
      • Price: $0.0045

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.