PanasonicERJ-2GEJ474XRésistance fixe à montage sur surface unique

Res Thick Film 0402 470K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2GEJ474X fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 470K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 60000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.0029
    1. 60000+$0.0029
    2. 100000+$0.0028
    3. 200000+$0.0027
    4. 500000+$0.0026

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.