PanasonicERJ-S1TJ821URésistance fixe à montage sur surface unique

Res Thick Film 2512 820 Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Use this ERJ-S1TJ821U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 820 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0977
    1. 4000+$0.0977
    2. 8000+$0.0956
    3. 12000+$0.0955
    4. 20000+$0.0946
    5. 24000+$0.0936
    6. 40000+$0.0917
    7. 60000+$0.0911
    8. 120000+$0.0909

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.