Reduced Price
PanasonicERJ-S06F3322VRésistance fixe à montage sur surface unique
Res Thick Film 0805 33.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33.2K | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.004 | |
| Surface Mount |
This is a ERJ-S06F3322V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 33.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

