PanasonicERJ-P14J101URésistance fixe à montage sur surface unique

Res Thick Film 1210 100 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

This is a ERJ-P14J101U fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

5 000 pièces: Livraison en 2 jours

    Total$159.50Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 5 000 pièces
      • Price: $0.0319

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.