PanasonicERJ-P06F4993VRésistance fixe à montage sur surface unique

Res Thick Film 0805 499K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-P06F4993V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 499K Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 15000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0144
    1. 15000+$0.0144
    2. 20000+$0.0142
    3. 25000+$0.0140
    4. 30000+$0.0139
    5. 40000+$0.0137
    6. 50000+$0.0134

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.