10-25% de reduction

PanasonicERJ-6ENF2050VRésistance fixe à montage sur surface unique

Res Thick Film 0805 205 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6ENF2050V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 205 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.0088
    1. 50000+$0.0088
    2. 60000+$0.0087
    3. 75000+$0.0086
    4. 100000+$0.0085
    5. 120000+$0.0084
    6. 150000+$0.0083
    7. 200000+$0.0082
    8. 250000+$0.0081

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.