10-25% de reduction
PanasonicERJ-6BSFR18VRésistance fixe à montage sur surface unique
Res Thick Film 0805 0.18 Ohm 1% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 180m | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| 0 to 250 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.005 | |
| Surface Mount |
Use this ERJ-6BSFR18V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 180m Ohm. This dependable part has a power rating of 0.33 (1/3) W. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

