Reduced Price

PanasonicERJ-3RBD8250VRésistance fixe à montage sur surface unique

Res Thick Film 0603 825 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-3RBD8250V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 825 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

19 898 pièces: Livraison en 3 jours

    Total$0.02Price for 1

    • Service Fee  $7.00

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      1306+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      4898
      Country Of origin:
      Chine
         
      • Price: $0.0182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      1306+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 4 898 pièces
      • Price: $0.0182
    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      1829+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 15 000 pièces
      • Price: $0.0105

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.