PanasonicERJ-3EKF27R0VRésistance fixe à montage sur surface unique

Res Thick Film 0603 27 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF27R0V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 27 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

15 000 pièces: Livraison en 2 jours

    Total$30.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2533+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 15 000 pièces
      • Price: $0.006

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.