PanasonicERJ-2RKF1600XRésistance fixe à montage sur surface unique

Res Thick Film 0402 160 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2RKF1600X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 160 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.0029
    1. 50000+$0.0029
    2. 100000+$0.0028
    3. 240000+$0.0027

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.