10-25% de reduction

PanasonicERJ-2RKF1070XRésistance fixe à montage sur surface unique

Res Thick Film 0402 107 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2RKF1070X fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 107 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

46 655 pièces: Livraison en 2 jours

    Total$41.38Price for 34483

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2216+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      34483
      Maximum Of:
      46655
      Country Of origin:
      Chine
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2216+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 46 655 pièces
      • Price: $0.0012

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.