PanasonicERJ-2GEJ915XRésistance fixe à montage sur surface unique

Res Thick Film 0402 9.1M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2GEJ915X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 9.1M Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is -400 to 150 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

18 600 pièces: Livraison en 5 jours

    Total$0.26Price for 10

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 18 600 pièces
      • Price: $0.0259

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.