50-75% de réduction

PanasonicERJ-2BQFR39XRésistance fixe à montage sur surface unique

Res Thick Film 0402 0.39 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2BQFR39X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.167 W. This product has a resistance value of 390m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

10 000 pièces: Livraison en 3 jours

    Total$62.56Price for 993

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 10 000 pièces
      • Price: $0.063

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.