PanasonicERJ-2BQFR30XRésistance fixe à montage sur surface unique

Res Thick Film 0402 0.3 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2BQFR30X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.167 W. This product has a resistance value of 300m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

721 pièces: Prêt à être expédié le lendemain

    Total$14.85Price for 721

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2124+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      721
      Maximum Of:
      721
      Country Of origin:
      Japon
         
      • Price: $0.0206
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2124+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 721 pièces
      • Price: $0.0206

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.