PanasonicERJ-1TYJ300URésistance fixe à montage sur surface unique

Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-1TYJ300U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1173
    1. 4000+$0.1173
    2. 8000+$0.1125
    3. 12000+$0.1108
    4. 20000+$0.1095
    5. 24000+$0.1062
    6. 40000+$0.1050
    7. 60000+$0.1040
    8. 100000+$0.1030
    9. 120000+$0.1019

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.