10-25% de reduction

PanasonicERJ-1GEF3093CRésistance fixe à montage sur surface unique

Res Thick Film 0201 309K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-1GEF3093C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 309K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

88 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1925+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      88
      Country Of origin:
      Japon
         
      • Price: $0.0430
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1925+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Japon
      • In Stock: 88 pièces
      • Price: $0.0430

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.