PanasonicERJ-12ZYJ473URésistance fixe à montage sur surface unique

Res Thick Film 2010 47K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-12ZYJ473U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 47K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

1 866 pièces: Livraison en 2 jours

    Total$46.28Price for 1866

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1866
      Maximum Of:
      1866
      Country Of origin:
      Japon
         
      • Price: $0.0248
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 1 866 pièces
      • Price: $0.0248

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.