PanasonicERJ-12SF46R4URésistance fixe à montage sur surface unique

Res Thick Film 2010 46.4 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-12SF46R4U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 46.4 Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0925
    1. 10000+$0.0925
    2. 15000+$0.0905
    3. 25000+$0.0895
    4. 30000+$0.0886
    5. 40000+$0.0868
    6. 50000+$0.0863
    7. 60000+$0.0862
    8. 100000+$0.0861

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.