PanasonicERG-3SJ330Résistance simple fixée par alésage

Res Metal Oxide Film 33 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk

In addition to being very cost-effective, the ERG-3SJ330 fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This product has a resistance value of 33 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long. It has a tolerance of 5%. This device utilizes metal oxide technology. The ERG-3SJ330 part has an axial termination style. This part has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.