50-75% de réduction
PanasonicERG-1SJ243VRésistance simple fixée par alésage
Res Metal Oxide Film 24K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERG-1SJ243V | |
| Automotive | Yes |
| PPAP | Unknown |
| 24K | |
| 5% | |
| 250 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.8 | |
| 9 | |
| 0.33 | |
| 0.65 | |
| 30 | |
| Through Hole |
Look no further than Panasonic's ERG-1SJ243V fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 24K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. It has a tolerance of 5%. The ERG-1SJ243V part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

