PanasonicERA-6AEB5491VRésistance fixe à montage sur surface unique

Res Thin Film 0805 5.49K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA6AEB5491V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5.49K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0378
    1. 5000+$0.0378
    2. 10000+$0.0360
    3. 15000+$0.0357
    4. 20000+$0.0353
    5. 25000+$0.0342
    6. 30000+$0.0339
    7. 40000+$0.0335
    8. 50000+$0.0332
    9. 100000+$0.0331

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.