PanasonicERA-3AEB4221VRésistance fixe à montage sur surface unique

Res Thin Film 0603 4.22K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-3AEB4221V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 4.22K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology.

9 500 pièces: Livraison en 3 jours

    Total$47.38Price for 1250

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 9 500 pièces
      • Price: $0.0379

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.