PanasonicERA-3AEB362VRésistance fixe à montage sur surface unique

Res Thin Film 0603 3.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-3AEB362V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 3.6K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total en stock: 30 117 pièces

Regional Inventory: 117

    Total$0.05Price for 1

    117 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2342+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      117
      Country Of origin:
      Japon
         
      • Price: $0.0510
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2342+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 117 pièces
      • Price: $0.0510
    • (5000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2528+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Japon
      • In Stock: 30 000 pièces
      • Price: $0.131

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.