PanasonicERA-3AEB1021VRésistance fixe à montage sur surface unique
Res Thin Film 0603 1.02K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.02K | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 85 to 155 | |
| High Accuracy|High Reliability | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.002 | |
| Surface Mount |
Use this ERA-3AEB1021V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1.02K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

