PanasonicERA-8AEB76R8VRésistance fixe à montage sur surface unique

Res Thin Film 1206 76.8 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-8AEB76R8V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 76.8 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1385
    1. 5000+$0.1385
    2. 10000+$0.1356
    3. 15000+$0.1355
    4. 20000+$0.1342
    5. 25000+$0.1328
    6. 30000+$0.1300
    7. 40000+$0.1293
    8. 50000+$0.1292
    9. 100000+$0.1289

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.